+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3223-03

Extension; 3/8"; tiltable; 75mm


Manufacturer: KING TONY

Manufacturer part number:
3223-03
TME Symbol:
KT-3223-03

Specification

Manufacturer
KING TONY
Type of socket accessories
extension
Holder socket size - inch
3/8"
Version
tiltable
Length
75mm
Gross weight80 g
See other products in this category: Socket Wrenches KING TONY,
*
3223-03
0 in TME stock
Net price for quantities from 1 pcs - 4.35 USDGross price for quantities from 1 pcs - 4.35 USD
Net price for quantities from 3 pcs - 4.18 USDGross price for quantities from 3 pcs - 4.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.