+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3771-08G

Wrench: rattle; 3/8"; 200mm; Teeth: 32


Manufacturer: KING TONY

Manufacturer part number:
3771-08G
TME Symbol:
KT-3771-08G

Specification

Manufacturer
KING TONY
Type of wrench
rattle
Holder socket size - inch
3/8"
Length
0.2m
Number of teeth
32
Gross weight283.5 g
See other products in this category: Socket Wrenches KING TONY,
*
3771-08G
1 in TME stock
Net price for quantities from 1 pcs - 34.95 USDGross price for quantities from 1 pcs - 34.95 USD
Net price for quantities from 4 pcs - 33.61 USDGross price for quantities from 4 pcs - 33.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs