+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

402506S

Socket: hex key-bit; socket spanner; HEX 3/16"; 1/2"; 60mm

Manufacturer: KING TONY

Manufacturer part number:
402506S
TME Symbol:
KT-402506S

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Kind of wrench
socket spanner
Bit size - inch
HEX 3/16"
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-vanadium steel
Gross weight66.95 g
See other products in this category: Socket Wrenches KING TONY,
*
402506S
3 in TME stock
Net price for quantities from 1 pcs - 6.32 USDGross price for quantities from 1 pcs - 6.32 USD
Net price for quantities from 3 pcs - 6.08 USDGross price for quantities from 3 pcs - 6.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.