+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4260-03P

Extension; impact; 1/2"; with ball; 75mm


Manufacturer: KING TONY

Manufacturer part number:
4260-03P
TME Symbol:
KT-4260-03P

Specification

Manufacturer
KING TONY
Type of socket accessories
extension
Kind of wrench
impact
Holder socket size - inch
1/2"
Version
with ball
Length
75mm
Gross weight200 g
See other products in this category: Socket Wrenches KING TONY,
*
4260-03P
0 in TME stock
Net price for quantities from 1 pcs - 14.39 USDGross price for quantities from 1 pcs - 14.39 USD
Net price for quantities from 3 pcs - 13.83 USDGross price for quantities from 3 pcs - 13.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.