+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4269-08-B0

Extension; impact; 1/2"; 195mm


Manufacturer: KING TONY

Manufacturer part number:
4269-08-B0
TME Symbol:
KT-4269-08-B0

Specification

Manufacturer
KING TONY
Type of socket accessories
extension
Kind of wrench
impact
Holder socket size - inch
1/2"
Length
195mm
Gross weight220 g
See other products in this category: Socket Wrenches KING TONY,
*
4269-08-B0
0 in TME stock
Net price for quantities from 1 pcs - 23.28 USDGross price for quantities from 1 pcs - 23.28 USD
Net price for quantities from 3 pcs - 22.39 USDGross price for quantities from 3 pcs - 22.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.