+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4293-02

Extension; 1/2"; 55mm

Manufacturer: KING TONY

Manufacturer part number:
4293-02
TME Symbol:
KT-4293-02

Specification

Manufacturer
KING TONY
Type of socket accessories
extension
Holder socket size - inch
1/2"
Length
55mm
Gross weight60 g
See other products in this category: Socket Wrenches KING TONY,
*
4293-02
0 in TME stock
Net price for quantities from 1 pcs - 6.02 USDGross price for quantities from 1 pcs - 6.02 USD
Net price for quantities from 3 pcs - 5.79 USDGross price for quantities from 3 pcs - 5.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.