+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4581-10

Wrench: knob; 1/2"; angular; 250mm

Manufacturer: KING TONY

Manufacturer part number:
4581-10
TME Symbol:
KT-4581-10

Specification

Manufacturer
KING TONY
Type of wrench
knob
Holder socket size - inch
1/2"
Version
angular
Length
0.25m
Conform to the norm
DIN 3122
Gross weight430 g
See other products in this category: Socket Wrenches KING TONY,
*
4581-10
0 in TME stock
Net price for quantities from 1 pcs - 13.97 USDGross price for quantities from 1 pcs - 13.97 USD
Net price for quantities from 3 pcs - 12.93 USDGross price for quantities from 3 pcs - 12.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.