+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4584-12R

Wrench: knob; 1/2"; angular; 300mm


Manufacturer: KING TONY

Manufacturer part number:
4584-12R
TME Symbol:
KT-4584-12R

Specification

Manufacturer
KING TONY
Type of wrench
knob
Holder socket size - inch
1/2"
Version
angular
Length
0.3m
Conform to the norm
DIN 3120
Gross weight550 g
See other products in this category: Socket Wrenches KING TONY,
*
4584-12R
0 in TME stock
Net price for quantities from 1 pcs - 16.71 USDGross price for quantities from 1 pcs - 16.71 USD
Net price for quantities from 3 pcs - 15.47 USDGross price for quantities from 3 pcs - 15.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.