+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4725-12FR

Wrench: rattle; 1/2"; 300mm; Teeth: 45


Manufacturer: KING TONY

Manufacturer part number:
4725-12FR
TME Symbol:
KT-4725-12FR

Specification

Manufacturer
KING TONY
Type of wrench
rattle
Holder socket size - inch
1/2"
Length
0.3m
Number of teeth
45
Gross weight640 g
See other products in this category: Socket Wrenches KING TONY,
*
4725-12FR
0 in TME stock
Net price for quantities from 1 pcs - 24.66 USDGross price for quantities from 1 pcs - 24.66 USD
Net price for quantities from 4 pcs - 23.71 USDGross price for quantities from 4 pcs - 23.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.