+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4781-12F

Wrench: rattle; 1/2"; with button; 300mm; Teeth: 32


Manufacturer: KING TONY

Manufacturer part number:
4781-12F
TME Symbol:
KT-4781-12F

Specification

Manufacturer
KING TONY
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
with button
Length
0.3m
Number of teeth
32
Gross weight790 g
See other products in this category: Socket Wrenches KING TONY,
*
4781-12F
0 in TME stock
Net price for quantities from 1 pcs - 58.12 USDGross price for quantities from 1 pcs - 58.12 USD
Net price for quantities from 3 pcs - 55.89 USDGross price for quantities from 3 pcs - 55.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.