+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6251-16

Extension; 3/4"; Chrom-vanadium steel; 400mm


Manufacturer: KING TONY

Manufacturer part number:
6251-16
TME Symbol:
KT-6251-16

Specification

Manufacturer
KING TONY
Type of socket accessories
extension
Holder socket size - inch
3/4"
Material
Chrom-vanadium steel
Length
0.4m
Gross weight1.36 kg
See other products in this category: Socket Wrenches KING TONY,
*
6251-16
0 in TME stock
Net price for quantities from 1 pcs - 44.65 USDGross price for quantities from 1 pcs - 44.65 USD
Net price for quantities from 3 pcs - 42.94 USDGross price for quantities from 3 pcs - 42.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.