+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6260-10P

Extension; impact; 3/4"; with ball; 250mm


Manufacturer: KING TONY

Manufacturer part number:
6260-10P
TME Symbol:
KT-6260-10P

Specification

Manufacturer
KING TONY
Type of socket accessories
extension
Kind of wrench
impact
Holder socket size - inch
3/4"
Version
with ball
Length
0.25m
Gross weight1.16 kg
See other products in this category: Socket Wrenches KING TONY,
*
6260-10P
0 in TME stock
Net price for quantities from 1 pcs - 40.84 USDGross price for quantities from 1 pcs - 40.84 USD
Net price for quantities from 3 pcs - 39.27 USDGross price for quantities from 3 pcs - 39.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.