+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6532-08

Wrench: adjustable; Jaw capacity: 25mm; Overall len: 185mm


Manufacturer: KING TONY

Manufacturer part number:
6532-08
TME Symbol:
KT-6532-08

Specification

Manufacturer
KING TONY
Type of wrench
adjustable
Jaw capacity
25mm
Overall length
185mm
Tools application
for pipe gripping
Gross weight428 g
See other products in this category: Adjustable Wrenches KING TONY,
*
6532-08
1 in TME stock
Net price for quantities from 1 pcs - 13.77 USDGross price for quantities from 1 pcs - 13.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts