+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

711501Z

Screwdriver bit; Pozidriv®; PZ1; 1/4"; Overall len: 150mm

Manufacturer: KING TONY

Manufacturer part number:
711501Z
TME Symbol:
KT-711501Z

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ1
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
150mm
Gross weight23.75 g
See other products in this category: Screwdriver Bits KING TONY,
*
711501Z
16 in TME stock
Net price for quantities from 1 pcs - 3.78 USDGross price for quantities from 1 pcs - 3.78 USD
Net price for quantities from 3 pcs - 3.50 USDGross price for quantities from 3 pcs - 3.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs