+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

711508T

Screwdriver bit; Torx®; TX08; 1/4"; Overall len: 150mm


Manufacturer: KING TONY

Manufacturer part number:
711508T
TME Symbol:
KT-711508T

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX08
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
150mm
Gross weight13.89 g
See other products in this category: Screwdriver Bits KING TONY,
*
711508T
17 in TME stock
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 3 pcs - 3.14 USDGross price for quantities from 3 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs