+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

715035S1

Screwdriver bit; slot; 3.5x0.6mm; 1/4"; Overall len: 50mm

Manufacturer: KING TONY

Manufacturer part number:
715035S1
TME Symbol:
KT-715035S1

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
3.5x0.6mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight7.85 g
See other products in this category: Screwdriver Bits KING TONY,
*
715035S1
41 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 3 pcs - 1.02 USDGross price for quantities from 3 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs