+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750-75

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 75mm


Manufacturer: KING TONY

Manufacturer part number:
750-75
TME Symbol:
KT-750-75

Specification

Manufacturer
KING TONY
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Socket size - inch
HEX 1/4"
Overall length
75mm
Version
magnetic
Tools application
screwdriver bits
Gross weight32.38 g
See other products in this category: Screwdriver Bits KING TONY,
*
750-75
16 in TME stock
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 4.29 USD
Net price for quantities from 3 pcs - 4.13 USDGross price for quantities from 3 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs