+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77131-06

Calliper; Range: 0÷150mm; bag; with analog readouts


Manufacturer: KING TONY

Manufacturer part number:
77131-06
TME Symbol:
KT-77131-06

Specification

Manufacturer
KING TONY
Type of tool
calliper
Measuring range
0...150mm
Kind of package
bag
Version
with analog readouts
Gross weight298.8 g

WATCH VIDEO

See other products in this category: Measuring Tools KING TONY,
*
77131-06
1 in TME stock
Net price for quantities from 1 pcs - 103.40 USDGross price for quantities from 1 pcs - 103.40 USD
Net price for quantities from 3 pcs - 95.74 USDGross price for quantities from 3 pcs - 95.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.