+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77340-20

Metric feeler gauge; Range: 0,05÷1mm; L: 100mm; Width: 10mm; 20pcs.


Manufacturer: KING TONY

Manufacturer part number:
77340-20
TME Symbol:
KT-77340-20

Specification

Manufacturer
KING TONY
Type of tool
metric feeler gauge
Measuring range
0,05...1mm
Length
0.1m
Width
10mm
Number of bits
20pcs.
Gross weight110.64 g

WATCH VIDEO

See other products in this category: Measuring Tools KING TONY,
*
77340-20
2 in TME stock
Net price for quantities from 1 pcs - 14.94 USDGross price for quantities from 1 pcs - 14.94 USD
Net price for quantities from 3 pcs - 13.83 USDGross price for quantities from 3 pcs - 13.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.