+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79063-06

Ruler; L: 150mm; Width: 13mm

Manufacturer: KING TONY

Manufacturer part number:
79063-06
TME Symbol:
KT-79063-06

Specification

Manufacturer
KING TONY
Type of tool
ruler
Length
0.15m
Width
13mm
Material
stainless steel
Gross weight9.27 g

WATCH VIDEO

See other products in this category: Measuring Tools KING TONY,
*
79063-06
18 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 3 pcs - 1.55 USDGross price for quantities from 3 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs