+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79063-12

Ruler; L: 300mm; Width: 30mm


Manufacturer: KING TONY

Manufacturer part number:
79063-12
TME Symbol:
KT-79063-12

Specification

Manufacturer
KING TONY
Type of tool
ruler
Length
0.3m
Width
30mm
Material
stainless steel
Gross weight65.9 g

WATCH VIDEO

See other products in this category: Measuring Tools KING TONY,
*
79063-12
91 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 3 pcs - 4.85 USDGross price for quantities from 3 pcs - 4.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs