+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79063-20

Ruler; L: 500mm; Width: 30mm


Manufacturer: KING TONY

Manufacturer part number:
79063-20
TME Symbol:
KT-79063-20

Specification

Manufacturer
KING TONY
Type of tool
ruler
Length
0.5m
Width
30mm
Material
stainless steel
Gross weight102.7 g

WATCH VIDEO

See other products in this category: Measuring Tools KING TONY,
*
79063-20
9 in TME stock
Net price for quantities from 1 pcs - 13.06 USDGross price for quantities from 1 pcs - 13.06 USD
Net price for quantities from 3 pcs - 12.09 USDGross price for quantities from 3 pcs - 12.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.