+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79063-40

Ruler; L: 1m


Manufacturer: KING TONY

Manufacturer part number:
79063-40
TME Symbol:
KT-79063-40

Specification

Manufacturer
KING TONY
Type of tool
ruler
Length
1m
Material
stainless steel
Measurement tool features
metric and imperial markings
Gross weight205.56 g

WATCH VIDEO

See other products in this category: Measuring Tools KING TONY,
*
79063-40
3 in TME stock
Net price for quantities from 1 pcs - 24.23 USDGross price for quantities from 1 pcs - 24.23 USD
Net price for quantities from 3 pcs - 21.81 USDGross price for quantities from 3 pcs - 21.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.