+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7963-04

Bearing puller; 3-armig; 50÷100mm; 4"


Manufacturer: KING TONY

Manufacturer part number:
7963-04
TME Symbol:
KT-7963-04

Specification

Manufacturer
KING TONY
Type of tool
bearing puller
Version
3-armig
A dimension
50...100mm
Size
4"
Tool material
chrome - vanadium steel
Dimensions
Gross weight1.06 kg
See other products in this category: Pullers KING TONY,
*
7963-04
2 in TME stock
Net price for quantities from 1 pcs - 50.16 USDGross price for quantities from 1 pcs - 50.16 USD
Net price for quantities from 3 pcs - 48.23 USDGross price for quantities from 3 pcs - 48.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts