+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89600901

Assembling kit; polyamide; 30mm; for enclosures,wiring duct


Manufacturer: SPELSBERG

Manufacturer part number:
89600901
TME Symbol:
KTB-1

Specification

Manufacturer
SPELSBERG
Type of enclosures accessories
assembling kit
Material
polyamide
Length
30mm
Application
for enclosures, wiring duct
Quantity in set/package
10pcs.
Gross weight28 g
Certificates
EAN code4013902686537
See other products in this category: Enclosures - Holders SPELSBERG,
*
89600901
0 in TME stock
Net price for quantities from 1 set - 10.48 USDGross price for quantities from 1 set - 10.48 USD
Net price for quantities from 5 set - 9.82 USDGross price for quantities from 5 set - 9.82 USD
Net price for quantities from 10 set - 9.17 USDGross price for quantities from 10 set - 9.17 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.