+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KISTENBERG
Alternative designations: 5905197278797
Manufacturer | KISTENBERG | |
Type of container | set with containers | |
Body colour | black | |
Manufacturer series | TAGERCASE | |
Width | 415mm | |
Depth | 290mm | |
Height | 295mm | |
Containers number in module | 3 | |
Trade name | TAGERCASE 40 |