+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KTC40306S-S411

Set with containers; black; TAGERCASE; 415mm; 290mm; 295mm


Manufacturer: KISTENBERG

Manufacturer part number:
KTC40306S-S411

Alternative designations: 5905197274133

TME Symbol:
KTC40306S-S411

Specification

Manufacturer
KISTENBERG
Type of container
set with containers
Body colour
black
Manufacturer series
TAGERCASE
Width
415mm
Depth
290mm
Height
295mm
Containers number in module
3
Trade name
TAGERCASE 40
Case features
  • carrying handles
  • lock from container falling
  • organiser with separators 12x
  • the possibility of hanging on the wall
Gross weight4.0887 kg
EAN code5905197274133

WATCH VIDEO

See other products in this category: Drawers and Sets KISTENBERG,
See other products from this series.:
*
KTC40306S-S411
19 in TME stock
Net price for quantities from 1 pcs - 36.09 USDGross price for quantities from 1 pcs - 36.09 USD
Net price for quantities from 3 pcs - 31.59 USDGross price for quantities from 3 pcs - 31.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.