+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22741601

Cable gland; M16; 1.5; IP68; polyamide; grey


Manufacturer: SPELSBERG

Manufacturer part number:
22741601
TME Symbol:
KVR-M16-MGM

Specification

Manufacturer
SPELSBERG
Type of cable accessories
cable gland
Gland thread
M16
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
4...10mm
Thread length
7mm
Spanner size
20mm
Operating temperature
-20...100°C
Kit contents
  • cable gland
  • gasket
  • nut
Gross weight7.15 g
Certificates
See other products in this category: Glands SPELSBERG,
*
22741601
13 in TME stock
Net price for quantities from 5 pcs - 2.81 USDGross price for quantities from 5 pcs - 2.81 USD
Net price for quantities from 10 pcs - 2.57 USDGross price for quantities from 10 pcs - 2.57 USD
Net price for quantities from 75 pcs - 2.35 USDGross price for quantities from 75 pcs - 2.35 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 75 pcs