+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22742001

Cable gland; M20; 1.5; IP68; polyamide; grey


Manufacturer: SPELSBERG

Manufacturer part number:
22742001
TME Symbol:
KVRM20-MGM

Specification

Manufacturer
SPELSBERG
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
6...12mm
Thread length
9mm
Spanner size
24mm
Operating temperature
-20...100°C
Kit contents
  • cable gland
  • gasket
  • nut
Gross weight12.07 g
Certificates
See other products in this category: Glands SPELSBERG,
*
22742001
147 in TME stock
Net price for quantities from 1 pcs - 3.47 USDGross price for quantities from 1 pcs - 3.47 USD
Net price for quantities from 10 pcs - 3.17 USDGross price for quantities from 10 pcs - 3.17 USD
Net price for quantities from 50 pcs - 2.88 USDGross price for quantities from 50 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsCardboard = 50 pcsCardboard = 300 pcs