+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KWM-20571AGB

Display: LED; matrix; 5x7; yellow-green; 3÷6mcd; anode; 12.7x17.8mm


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KWM-20571AGB
TME Symbol:
KWM-20571AGB

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
matrix
Display resolution
5x7
Colour
yellow-green
Luminosity
3...6mcd
Common electrode
anode
Dimensions
12.7x17.8mm
Mounting
THT
Wavelength
572nm
Operating current
20mA
Operating voltage
2.2...2.8V
Gross weight1.674 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix LUCKYLIGHT,
*
KWM-20571AGB
154 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts