+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KWM-20571ASB

Display: LED; matrix; 5x7; red; 6÷12mcd; anode; 12.7x17.8mm


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KWM-20571ASB
TME Symbol:
KWM-20571ASB

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
matrix
Display resolution
5x7
Colour
red
Luminosity
6...12mcd
Common electrode
anode
Dimensions
12.7x17.8mm
Mounting
THT
Wavelength
640nm
Operating current
20mA
Operating voltage
1.8...2.4V
Gross weight1.773 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix LUCKYLIGHT,
*
KWM-20571ASB
0 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 5 pcs - 0.93 USDGross price for quantities from 5 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 210 pcs