+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUCKYLIGHT | |
Type of display | LED | |
Kind of display | matrix | |
Display resolution | 8x8 | |
Colour | blue | |
Luminosity | 15...30mcd | |
Common electrode | anode | |
Dimensions | 20x20mm | |
Mounting | THT | |
Wavelength | 470nm | |
Operating current | 20mA | |
Operating voltage | 3.2...4V |