+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUCKYLIGHT | |
Type of display | LED | |
Kind of display | matrix | |
Display resolution | 8x8 | |
Digit height | 20mm | |
Colour | yellow | |
Luminosity | 13...26mcd | |
Common electrode | cathode | |
Dimensions | 20x20x5.9mm | |
Mounting | THT | |
Wavelength | 588nm | |
Operating current | 20mA | |
Operating voltage | 2.1...2.8V | |
Frame colour | black | |
Power | 70mW |