+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KWM-30881CVB

Display: LED; matrix; 8x8; red; 30÷60mcd; cathode; 32x32mm; 2÷2.6V


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KWM-30881CVB
TME Symbol:
KWM-30881CVB

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
matrix
Display resolution
8x8
Colour
red
Luminosity
30...60mcd
Common electrode
cathode
Dimensions
32x32mm
Mounting
THT
Wavelength
624nm
Operating current
20mA
Operating voltage
2...2.6V
Gross weight8.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix LUCKYLIGHT,
*
KWM-30881CVB
0 in TME stock
Net price for quantities from 1000 pcs - 2.14 USDGross price for quantities from 1000 pcs - 2.14 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.