+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KWM-50881CBB

Display: LED; matrix; 8x8; blue; 15÷30mcd; cathode; 60.2x60.2mm

Manufacturer: LUCKYLIGHT

Manufacturer part number:
KWM-50881CBB
TME Symbol:
KWM-50881CBB

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
matrix
Display resolution
8x8
Colour
blue
Luminosity
15...30mcd
Common electrode
cathode
Dimensions
60.2x60.2mm
Mounting
THT
Wavelength
470nm
Operating current
20mA
Operating voltage
3.2...4V
Gross weight37.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix LUCKYLIGHT,
*
KWM-50881CBB
150 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 12 pcs