+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KWM-50881CSB

Display: LED; matrix; 8x8; red; 6÷12mcd; cathode; 60.2x60.2mm


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KWM-50881CSB
TME Symbol:
KWM-50881CSB

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
matrix
Display resolution
8x8
Colour
red
Luminosity
6...12mcd
Common electrode
cathode
Dimensions
60.2x60.2mm
Mounting
THT
Wavelength
640nm
Operating current
20mA
Operating voltage
1.8...2.4V
Gross weight37.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix LUCKYLIGHT,
*
KWM-50881CSB
14 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 5 pcs - 1.99 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 24 pcs - 1.79 USDGross price for quantities from 24 pcs - 1.79 USD
Net price for quantities from 96 pcs - 1.64 USDGross price for quantities from 96 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 12 pcs