+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KXC454015

Case; tool case; black; polymer; C BLOCK PRO; 450x380x135mm; 25kg


Manufacturer: KISTENBERG

Manufacturer part number:
KXC454015

Alternative designations: 5905197478227

TME Symbol:
KXC454015

Specification

Manufacturer
KISTENBERG
Type of container
case
Kind of container
tool case
Colour
black
Material
polymer
Manufacturer series
C BLOCK PRO
Body dimensions
450x380x135mm
Force
25kg
Application of cases
designed for transporting elements with small dimensions
Trade name
C BLOCK PRO 15
Case features
  • ABS latches
  • removable separator x2
Gross weight1.8602 kg
EAN code5905197478227

WATCH VIDEO

See other products in this category: Tool bags and cases KISTENBERG,
See other products from this series.:
*
KXC454015
7 in TME stock
Net price for quantities from 1 pcs - 15.10 USDGross price for quantities from 1 pcs - 15.10 USD
Net price for quantities from 3 pcs - 13.21 USDGross price for quantities from 3 pcs - 13.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.