+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KXC454015P

Case; tool case; with foam; black; polymer; C BLOCK PRO; 25kg


Manufacturer: KISTENBERG

Manufacturer part number:
KXC454015P

Alternative designations: 5905197477664

TME Symbol:
KXC454015P

Specification

Manufacturer
KISTENBERG
Type of container
case
Kind of container
tool case
Version
with foam
Colour
black
Material
polymer
Manufacturer series
C BLOCK PRO
Body dimensions
450x380x135mm
Force
25kg
Application of cases
designed for transporting elements with small dimensions
Trade name
C BLOCK PRO 15
Case features
  • ABS latches
  • handle is an integral part of the container
  • removable separator x2
Gross weight2.0221 kg
EAN code5905197477664

WATCH VIDEO

See other products in this category: Tool bags and cases KISTENBERG,
See other products from this series.:
*
KXC454015P
8 in TME stock
Net price for quantities from 1 pcs - 19.63 USDGross price for quantities from 1 pcs - 19.63 USD
Net price for quantities from 3 pcs - 17.17 USDGross price for quantities from 3 pcs - 17.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.