+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-1387QMP/1EGW/TG

LED; in housing; 3.4mm; No.of diodes: 1; red,green; 20mA; 70°

NEW

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-1387QMP/1EGW/TG
TME Symbol:
L-1387QMP/1EGW/TG

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
in housing
LED diameter
3.4mm
Number of diodes
1
LED colour
green, red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, white
Viewing angle
70°
Wavelength
568nm, 617nm
Luminosity of green colour
10...20mcd
Luminosity of red colour
10...20mcd
Operating voltage
2...2.5V DC, 2.2...2.5V DC
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-1387QMP/1EGW/TG
0 in TME stock
Net price for quantities from 20000 pcs - 0.46 USDGross price for quantities from 20000 pcs - 0.46 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.