+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of photoelement | phototransistor | |
Mounting | THT | |
LED diameter | 5mm | |
Wavelength of peak sensitivity | 940nm | |
Collector-emitter voltage | 30V | |
Viewing angle | 30° | |
LED lens | blue, transparent | |
Dark current | 0.1µA |