+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-59SURKCGKC

LED; red/green; 5mm; 450÷900mcd,1800÷2800mcd; 24°; Front: convex


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-59SURKCGKC
TME Symbol:
L-59SURKCGKC

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red/green
LED diameter
5mm
Luminosity
450...900mcd, 1800...2800mcd
Viewing angle
24°
Wavelength
570nm, 630nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.95...2.5/2.1...2.5V DC
Number of terminals
3
Terminal pitch
2.5mm
LED version
bicolour
Common electrode
cathode
Dimensions
5x8.6mm
Gross weight0.341 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
L-59SURKCGKC
7855 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs