+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | red/green | |
LED diameter | 5mm | |
Viewing angle | 60° | |
Wavelength | 570nm, 630nm | |
LED lens | diffused, white | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 1.95...2.5/2.1...2.5V DC | |
Number of terminals | 3 | |
Terminal pitch | 2.54mm | |
LED version | bicolour | |
Luminosity of red colour | 1200mcd | |
Common electrode | cathode | |
Luminosity of green colour | 180mcd |