+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-7104GD-12V

LED; green; 2.9mm; 6÷15mcd; 40°; Front: convex; 12VDC; No.of term: 2

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-7104GD-12V
TME Symbol:
L-7104GD-12V

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
green
LED diameter
2.9mm
Luminosity
6...15mcd
Viewing angle
40°
Wavelength
568nm
LED lens
diffused, green
Mounting
THT
Front
convex
Operating voltage
12V DC
Number of terminals
2
Gross weight0.15 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
L-7104GD-12V
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 20 000.
Multiplicity: 500.
Product for special order