+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LUMILEDS
Manufacturer | LUMILEDS | |
Type of diode | power LED | |
LED colour | white | |
Colour temperature | 2700K | |
Luminosity | 17...19lm | |
Viewing angle | 116° | |
LED current | 60mA | |
Operating voltage | 2.8...3.3V DC | |
Dimensions | 3.2x1.4x0.75mm | |
Front | flat | |
Min. colour rendering index | 90 | |
Mounting | SMD | |
Case - mm | 3014 |