+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L130-4090001400001

Power LED; white; 4000K; 20÷24.5lm; 116°; 60mA; 2.8÷3.3VDC; SMD


Manufacturer: LUMILEDS

Manufacturer part number:
L130-4090001400001
TME Symbol:
L130-4090001400001

Specification

Manufacturer
LUMILEDS
Type of diode
power LED
LED colour
white
Colour temperature
4000K
Luminosity
20...24.5lm
Viewing angle
116°
LED current
60mA
Operating voltage
2.8...3.3V DC
Dimensions
3x1.4x0.7mm
Front
flat
Min. colour rendering index
90
Mounting
SMD
Case - mm
3014
Gross weight0.016 g
Certificates
See other products in this category: White power LEDs - Emiter LUMILEDS,
*
L130-4090001400001
2970 in TME stock
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.03 USD
Net price for quantities from 9000 pcs - 0.03 USDGross price for quantities from 9000 pcs - 0.03 USD
Net price for quantities from 15000 pcs - 0.03 USDGross price for quantities from 15000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs