+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Type of connector | D-Sub | |
Number of pins | 25 | |
Connector | plug | |
Kind of connector | male | |
Mechanical mounting | for ribbon cable | |
Spatial orientation | angled | |
Electrical mounting | IDC | |
Contact material | brass | |
Current rating | 5A | |
Rated voltage | 0.25kV | |
Max. contact resistance: | 20mΩ | |
Manufacturer series | DFR | |
Insulator material | thermoplastic | |
Contact plating | gold flash | |
Tape pitch | 1.27mm | |
Operating temperature | -40...125°C |