+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L17DBFRA25S

Connector: D-Sub; PIN: 25; plug; female; for ribbon cable; angled

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
L17DBFRA25S
TME Symbol:
L17DBFRA25S

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
25
Connector
plug
Kind of connector
female
Mechanical mounting
for ribbon cable
Spatial orientation
angled
Electrical mounting
IDC
Contact material
phosphor bronze
Current rating
5A
Rated voltage
0.25kV
Max. contact resistance:
20mΩ
Manufacturer series
DFR
Insulator material
thermoplastic
Contact plating
gold flash
Tape pitch
1.27mm
Operating temperature
-40...125°C
Dimensions
Gross weight12.73 g
Certificates
See other products in this category: D-Sub plugs and sockets AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
L17DBFRA25S
865 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 25 pcs - 1.96 USDGross price for quantities from 25 pcs - 1.96 USD
Net price for quantities from 48 pcs - 1.85 USDGross price for quantities from 48 pcs - 1.85 USD
Net price for quantities from 96 pcs - 1.72 USDGross price for quantities from 96 pcs - 1.72 USD
Net price for quantities from 144 pcs - 1.63 USDGross price for quantities from 144 pcs - 1.63 USD
Net price for quantities from 288 pcs - 1.49 USDGross price for quantities from 288 pcs - 1.49 USD
Net price for quantities from 480 pcs - 1.37 USDGross price for quantities from 480 pcs - 1.37 USD
Net price for quantities from 576 pcs - 1.36 USDGross price for quantities from 576 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 48 pcsCardboard = 144 pcsCardboard = 288 pcsCardboard = 576 pcs