+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L17DEFRA09P

Connector: D-Sub; PIN: 9; plug; male; for ribbon cable; angled; IDC


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
L17DEFRA09P
TME Symbol:
L17DEFRA09P

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Mechanical mounting
for ribbon cable
Spatial orientation
angled
Electrical mounting
IDC
Contact material
brass
Current rating
5A
Rated voltage
0.25kV
Max. contact resistance:
20mΩ
Manufacturer series
DFR
Insulator material
thermoplastic
Contact plating
gold flash
Tape pitch
1.27mm
Operating temperature
-40...125°C
Dimensions
Gross weight6.05 g
Certificates
See other products in this category: D-Sub plugs and sockets AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
L17DEFRA09P
1086 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 96 pcs - 1.94 USDGross price for quantities from 96 pcs - 1.94 USD
Net price for quantities from 150 pcs - 1.88 USDGross price for quantities from 150 pcs - 1.88 USD
Net price for quantities from 192 pcs - 1.85 USDGross price for quantities from 192 pcs - 1.85 USD
Net price for quantities from 250 pcs - 1.81 USDGross price for quantities from 250 pcs - 1.81 USD
Net price for quantities from 300 pcs - 1.79 USDGross price for quantities from 300 pcs - 1.79 USD
Net price for quantities from 400 pcs - 1.74 USDGross price for quantities from 400 pcs - 1.74 USD
Net price for quantities from 500 pcs - 1.71 USDGross price for quantities from 500 pcs - 1.71 USD
Net price for quantities from 576 pcs - 1.70 USDGross price for quantities from 576 pcs - 1.70 USD
Net price for quantities from 1056 pcs - 1.64 USDGross price for quantities from 1056 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsTray = 96 pcsCardboard = 576 pcs