+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L17DEFRA09S

Connector: D-Sub; PIN: 9; plug; female; for ribbon cable; angled


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
L17DEFRA09S
TME Symbol:
L17DEFRA09S

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Mechanical mounting
for ribbon cable
Spatial orientation
angled
Electrical mounting
IDC
Contact material
phosphor bronze
Current rating
5A
Rated voltage
0.25kV
Max. contact resistance:
20mΩ
Manufacturer series
DFR
Insulator material
thermoplastic
Contact plating
gold flash
Tape pitch
1.27mm
Operating temperature
-40...125°C
Dimensions
Gross weight6.46 g
Certificates
See other products in this category: D-Sub plugs and sockets AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
L17DEFRA09S
1711 in TME stock
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 1.96 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 50 pcs - 1.77 USDGross price for quantities from 50 pcs - 1.77 USD
Net price for quantities from 75 pcs - 1.72 USDGross price for quantities from 75 pcs - 1.72 USD
Net price for quantities from 96 pcs - 1.70 USDGross price for quantities from 96 pcs - 1.70 USD
Net price for quantities from 192 pcs - 1.64 USDGross price for quantities from 192 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 96 pcsCardboard = 576 pcs