+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L1C1-BLU1000000000

Power LED; blue; 150°; 350mA; λd: 465÷485nm; 25÷43lm; 2x2x1.35mm

Manufacturer: LUMILEDS

Manufacturer part number:
L1C1-BLU1000000000
TME Symbol:
L1C1-BLU1000000000

Specification

Manufacturer
LUMILEDS
Type of diode
power LED
LED colour
blue
Viewing angle
150°
LED current
350mA
Wavelength
465...485nm
Luminosity
25...43lm
Dimensions
2x2x1.35mm
Mounting
SMD
Front
convex
Operating voltage
2.5...3.5V DC
Gross weight0.05 g
Certificates
See other products in this category: Colour power LEDs - Emiter LUMILEDS,
*
L1C1-BLU1000000000
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order